Sealey SA7/S Air Sander 150mm Random Orbital

Order Code:

89-2499

Brand: Sealey MPN: SA7/S EAN-13: 5024209168298

Discontinued


Lightweight, balanced aluminium body with smooth double bearing counter balance assembly for fatigue free operation. Fitted with airflow control valve and housing insulation to prevent hand chill.

Model NoSA7/S
Air Consumption:4cfm
Free Speed:10000rpm
Inlet Size:1/4"BSP
Nett Weight:1.78kg
Noise Power/Pressure:99/88dB(A)
Operating Pressure:90psi
Orbit Size:Ø10mm
Pad Size:Ø150mm
Thread Size:5/16"UNF
Vacuum Outlet:n/a
Vibration/Uncertainty:8.44/1.33m/s²

Type Random
Free Speed 10000rpm
Lifetime Warranty No
Orbit Size 10mm

Reviews


Be the first to submit a review

Trustpilot