Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.25 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Nails 18gauge 35mm. Pack of 5000.
Model No | SAAN1835 |
Application(s): | SA791, SA792, CPNG18 |
Crown Size: | n/a |
Length: | 35mm |
Nett Weight: | 1.41Kg |
Pack Qty: | 5000 |
Type: | Nail |
Type | Brad nail |
---|---|
Diameter | 1.2mm |
Lifetime Warranty | No |
Quantity | 5000 |
Size | 35mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In