Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £350.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Steel cabinet with replaceable viewing screen and internal illumination. Fitted with shot blasting gun and suitable for proprietary brands of glass beads, silicon carbide, aluminium oxide and silica sand only. Excellent for a wide variety of workshop and bodyshop cleaning applications. May either be bench mounted or floor mounted on the optional stand Model No. SB972/ST. Requires a standard, dry workshop air supply. Supplied assembled and ready for use.
Model No | SB972 |
Air Consumption: | 13cfm |
Door Size: | 710 x 350mm |
Doors: | 1 |
Extraction Port Diameter: | n/a |
Inlet Size: | 1/4"BSP |
Nett Weight: | 21.44Kg |
Operating Pressure: | 80psi |
Optional Accessories: | SB972/ST |
Overall Dimensions (W x D x H): | 760 x 510 x 715mm |
Viewing Area: | 570 x 270mm |
Working Aperture: | n/a |
Type | Shot blasting cabinet |
---|---|
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In