Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Compact and portable shot blasting kit. Large capacity hopper with handle and heavy-duty rubber wheels for easy manoeuvrability. Supplied with 3m grit hose, fitted with a heavy-duty shot blasting gun and four ceramic nozzles.
Model No | SB994 |
Air Consumption: | 10-16cfm |
Grit Size: | n/a |
Inlet Size: | 1/4"BSP |
Maximum Fill Weight: | 22.6kg |
Maximum Grit Consumption: | n/a |
Nett Weight: | 4.81Kg |
Nozzle Size(s): | 4, 5, 6, 7mm |
Operating Pressure: | 60-125psi |
Overall Dimensions (W x D x H): | 330 x 370 x 685mm |
Type | Shot blasting kit |
---|---|
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In