Sealey SBS35 Variable Speed Belt Sander 400W/230V

Order Code:

89-5979

Brand: Sealey MPN: SBS35 EAN-13: 5051747337534

Discontinued


Ideal for use in bodyshops, sanding otherwise inaccessible areas, such as around door-shuts. Features three different sanding arms using 8 or 12mm belts to suit the working area. Self-contained dust collection bag to fi t exhaust. Variable speed power control. Belt tension release lever for simple removal/replacement. Supplied in storage case.

Model NoSBS35
Belt Size(s):8 x 456mm, 12 x 456mm
Motor Power:400W
Nett Weight:1.45kg
No Load Speed:1070-1650rpm
Supply:230V

Type Belt sander
Belt Size 456 x 8mm
Disc Diameter N/A
Lifetime Warranty No
Power 400W
Voltage 230V

Reviews


Be the first to submit a review

Trustpilot