Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
ABS body with steel, heat treated blade to hardness of 50-55 HRC.
Model No | SC127 |
Capacity: | Ø3-12.7mm |
Length: | 80mm |
Nett Weight: | 0.03Kg |
Cut Diameter | 3 to 12.7mm |
---|---|
Cut Material | Rubber |
Lifetime Warranty | No |
Type | Tube Cutter |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In