Professional all-seasons car covers, manufactured from completely waterproof three layer breathable composite material, which allows condensation to evaporate. Can be used inside or outside to protect vehicle from elements that could be potentially damaging. Cover is easy to fit using the elasticated edges which fit around the vehicle’s bumper and ties down securely with under car straps. This range of car covers also protects from UV/heat, environmental pollutants, bird droppings plus snow and ice.
Model No | SCCXL |
Dimensions (L x W x H): | 5100 x 1780 x 1240mm |
Nett Weight: | 2.88Kg |
Size: | Extra Large |
Type | Car cover |
Height | 1.24m |
Length | 5.1m |
Lifetime Warranty | No |
Size | Extra large |
Width | 1.78m |
---|
Order Code: 89-4499
MPN: CC72
100 in Stock, despatched in 2 days
Order Code: 89-9689
MPN: SCCS
100 in Stock, despatched in 2 days
Order Code: 89-9690
MPN: SCCM
100 in Stock, despatched in 2 days
Order Code: 89-9691
MPN: SCCL
100 in Stock, despatched in 2 days
Order Code: 89-9743
MPN: SCCXXL
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In