Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £58.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These spill kits have been designed to be a highly mobile solution when responding to spills and leaks as well as assisting companies in complying with current pollution prevention guidelines and other regulations. Suitable for use with oil, petrol, diesel, coolants, mild solvents, water and other spills. A full list of absorbent applications is provided in each kit. Supplied in a resealable storage bag with a range of high quality absorbents, including high-grade polypropylene pads that can absorb up to 1L of fluid and featuring a double weight cover stock for maximum absorbency. Also supplied with 1.2m absorbent socks specially designed to absorb up to 5L of fluid and create barriers to keep spills from spreading.
Type | Spill control kit |
---|---|
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In