Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey SCR03B Creeper Stool Pneumatic + Adjustable Height Swivel Seat & BackRest

Order Code:  

94-0493

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SCR03B Copy to clipboard EAN-13: 5054511773910
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £117.22   £111.30

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 29/07/2024
Four legged heavy-duty steel construction with a black powder coat finish for corrosion resistance. Strengthening bars and mesh insert for stability, also acts as a foot rest. Ø410mm Swivel seat features pneumatic height adjustment (570-710mm), rotates fully through 360° and is padded with back rest for extra comfort.
  • Four legged heavy-duty steel construction with black powder coat finish.
  • Strengthening bars and mesh insert for stability, also acts as a foot rest.
  • Pneumatic seat height adjustment range: 570-710mm.
  • Ø410mm Swivel seat rotates fully through 360° and is padded for extra comfort.
  • Model No. SCR03B
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review