Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey SCR18Y Mechanic's Utility Seat & Toolbox - Yellow

Order Code:  

94-4151

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SCR18Y Copy to clipboard EAN-13: 5054511876819
 Report an error
Qty Unit Price (Ex VAT)
1+ £120.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 29/07/2024
Mobile utility seat, toolbox solution for keeping commonly used tools to hand. Features two folding side trays for storing nuts and bolts during use. Twin can capacity drinks holder and screwdriver storage rack on the rear. Four Ø60mm oil resistant swivel castors for easy manoeuvrability. Thick vinyl padded seat for added comfort. Suitable for the professional workshop.
  • Two folding side trays.
  • Twin can capacity drinks holder and screwdriver storage rack on the rear.
  • Four Ø60mm oil resistant swivel castors.
  • Thick vinyl padded seat.
  • Overall Size (W x D x H): 670 x 360 x 410mm.
  • Max. Load: 136kg.
  • Model No. SCR18Y
Type Utility Seat

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review