Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey SCR75O 36" Deluxe American-Style Creeper - Steel Frame & 6 Wheels Orange

Order Code:  

94-4915

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SCR75O Copy to clipboard EAN-13: 5054511981933
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £53.25   £51.69

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 29/07/2024
Heavy-duty steel framework with powder coat paint finish. Easy-rolling Ø63mm composite castors with ball-bearing swivels. Features vinyl covered back and headrest.
  • Heavy-duty steel.
  • Powder coat paint finish.
  • Ø63mm Composite castors with ball-bearing swivels.
  • Vinyl covered back and headrest.
  • Size (L x W x H): 910 x 425 x 95mm.
  • Model No. SCR75O
  • • Heavy-duty steel. • Powder coat paint finish. • Ø63mm Composite castors with ball-bearing swivels. • Vinyl covered back and headrest. • Size (L x W x H): 910 x 425 x 95mm. • Model No. SCR75O

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review