Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Radically reduces the time adhesives and super glues take to cure. Ideal for large gap fills up to 0.4mm and porous material that are ordinarily troublesome to glue. Can be used on MDF, wood, glass, metal and most plastics.
Model No | SCS300 |
Nett Weight: | 1.19Kg |
Size: | 200ml |
Colour | Clear |
---|---|
Dispensing Method | Aerosol |
Lifetime Warranty | No |
Type | Activator |
Volume | 200ml |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In