Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Designed for drying water based paints. Lightweight, composite panel dryer operates on workshop air supply. Filter prevents airborne particles contaminating paint surface. Adjustable airflow to regulate as required. Ideal for localised or spot repair. May be hand-held or mounted on optional Double Support Stand - Model No. SDAST (requires 2 x Model No. SA1/1414 - 1/4"BSPT Male to Male Adaptor).
Model No | SDA03 |
Air Consumption: | 7cfm @ 40psi, 15cfm @ 90psi |
Air Inlet Size: | 1/4"BSP |
Maximum Working Pressure: | 90psi |
Nett Weight: | 0.33Kg |
Lifetime Warranty | No |
---|---|
Type | Air operated panel dryer |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In