Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £9.96 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from heavy-duty polyethylene with a versatile, flexible construction. Fitted with strong carry handles tested to a breaking strain of 350kg. Ideal for a wide range of domestic and industrial applications.
Model No | SFT40Y |
Base Size: | Ø340mm |
Colour: | Yellow |
Dimension (W x D x H): | 520 x 450 x 345mm |
Maximum Capacity: | 40L |
Nett Weight: | 1.11Kg |
Type | Heavy-duty flexi tub |
---|---|
Height | 345mm |
Length | 450mm |
Lifetime Warranty | No |
Material | Polyethylene |
Wheels | No |
Width | 520mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In