Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sealey SG115 Angle Grinder 115mm 900W/230V

Order Code:  

89-0506

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SG115 Copy to clipboard EAN-13: 5024209614375
 Report an error

Discontinued

Suitable for a variety of trade applications. Features heavy-duty alloy bevel gear head with composite body casing and spindle lock for fast loading/unloading of discs. Powerful 900W heavy-duty motor produces 11000rpm (no load speed). Supplied with side handle, guard, spanner and 3m power cable with 3-pin plug. Disc not included - Grinding Disc, order Model No. PTC/115G, Cutting Disc, order Model No. PTC/115C.

Model NoSG115
Disc Size:Ø115mm
Free Speed:11000rpm
Motor Power:900W
Nett Weight:2.2kg
Spindle Size:M14 x 2mm
Supply:230V

Voltage 230V
Type Angle grinder
Disc Size 115mm
Lifetime Warranty No

Reviews


Be the first to submit a review

Trustpilot