Sealey SG125 Angle Grinder 125mm 1000W/230V

Order Code:

89-5900

Brand: Sealey MPN: SG125 EAN-13: 5051747322264

Discontinued


Suitable for a variety of trade applications. Features heavy-duty alloy bevel gear head with composite body casing and spindle lock for fast loading/unloading of discs. Powerful 1000W heavy-duty motor produces 11000rpm (no load speed). Supplied with side handle, guard, spanner and 3m power cable with 3-pin plug. Grinding disc not included, order Model No. PTC/125G.

Model NoSG125
Disc Size:Ø125mm
Free Speed:11000rpm
Motor Power:1000W
Nett Weight:2.4kg
Spindle Size:M14 x 2mm
Supply:230V

Voltage 230V
Type Angle grinder
Disc Size 125mm

Reviews


Be the first to submit a review

Trustpilot