Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.44 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Worm drive hose clip. Zinc plated with external pressed threads allowing for smooth surface hose contact. Manufactured to DIN 3017.
Model No | SHC000 |
Band Width: | 9mm |
Nett Weight: | 0.35Kg |
Pack Qty: | 30 |
Size: | Ø8-14mm |
Type | Hose clip |
---|---|
Lifetime Warranty | No |
Material | Zinc plated steel |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In