Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey SM23/2 Spray Gun Cleaning Tank 2 Gun Capacity

Order Code:  

89-2740

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SM23/2 Copy to clipboard EAN-13: 5024209287968
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £840.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back orderBack-order availability date - 05/07/2024

Fully automatic operation - close lid to start and open lid to stop. Corrosion resistant tank suitable for containing water and detergent necessary for cleaning water based spray guns. Powerful and reliable piston pump system.

Model NoSM23/2
Air Consumption:2-4cfm
Depth:572mm
Gun/Pot Capacity:2/2
Height:1300mm
Nett Weight:36.05Kg
Pump:Pneumatic
Recommended Air Pressure:20-50psi
Width:470mm

Type Spray gun cleaning tank
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review