Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Fully automatic operation - close lid to start and open lid to stop. Corrosion resistant tank suitable for containing water and detergent necessary for cleaning water based spray guns. Powerful and reliable piston pump system.
Model No | SM24/1 |
Air Consumption: | 2-4cfm |
Depth: | 468mm |
Gun/Pot Capacity: | 1/1 |
Height: | 1030mm |
Nett Weight: | 30.02Kg |
Pump: | Pneumatic |
Recommended Air Pressure: | 30-50psi |
Width: | 415mm |
Type | Spray gun cleaning tank |
---|---|
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In