Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £962.38 | £900.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Bench mounting mini drilling/milling machine with the flexibility to handle most materials. Features include a 350W motor, variable speed drive, working table with T-slots to enable clamping of workpieces and Metric graduated compound scales. The machine also incorporates a tilting column which allows drilling/milling of workpiece at ±45° from vertical. Supplied with 13mm chuck accessory kit for adjusting and setting. An optional stand is available, order Model No. SM3002ST.
Model No | SM2502 |
Cross Axis: | 100mm |
Drilling Capacity (Chuck Size): | 13mm |
End Mill Capacity: | 16mm |
Face Mill Capacity: | 30mm |
Headstock Travel: | 180mm |
Longitudinal Axis: | 220mm |
Motor Power: | 350W |
Nett Weight: | 68kg |
Spindle Nose Taper: | MT3 |
Spindle Speed - High Range: | 0-2500rpm |
Spindle Speed - Low Range: | 0-1100rpm |
Spindle Tilt Angle: | ±45° |
Supply: | 230V |
T-Slot: | 12mm |
Type | Drilling / milling machine |
---|---|
Power | 350W |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In