Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £2300.22 | £1875.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Saw arms are fitted with hydraulic damping to prevent the arm being dropped onto the workpiece and to ensure smooth cutting performance. Bow rotates up to 60° angle allowing workpiece to always sit in a central position. Coolant fluid system and main power controls are switched on individual 24V/230V circuits for extra safety. Features auto and manual shut-off switches giving the user options of control when in use. Heavy-duty single phase electric motor.
Model No | SM355CE |
Nett Weight: | 218kg |
Capacity 60° - Round: | Ø90mm |
Capacity 60° - Square: | 85mm |
Capacity 45° - Round: | Ø150mm |
Capacity 45° - Square: | 145mm |
Capacity 0° - Square: | 220mm |
Capacity 0° - Round: | Ø220mm |
Capacity 0° - Rectangle (H x W): | 255 x 150mm |
Blade Size: | 2460 x 25 x 0.9mm |
Blade Speed: | 72m/min |
Coolant Pump Power: | 25W |
Motor Power: | 1100W |
Supply: | 230V |
Overall Size (W x D x H): | 1720 x 800 x 1810mm |
Weight: | 218kg |
Type | Hydraulic arm bandsaw |
---|---|
Power | 750W |
Blade Length | 2.46m |
Capacity | 255mm |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In