Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1450.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Saw arm is fitted with hydraulic damping to prevent the arm being dropped onto the workpiece and to ensure smooth cutting performance. Coolant fluid system and main power controls are switched on individual circuits. Heavy-duty single phase electric motor.
Model No | SM35CE |
Nett Weight: | 138kg |
Capacity 90° - Round: | Ø180mm |
Capacity 90° - Square/Rectangular (H x W): | 180 x 300mm |
Capacity 45° - Round: | Ø100mm |
Capacity 45° - Square/Rectangular (H x W): | 110 x 170mm |
Blade Size: | 2360 x 19 x 0.9mm |
Blade Speeds: | 34, 41, 59, 98m/min |
Motor Power: | 750W |
Supply: | 230V |
Weight: | 138kg |
Type | Hydraulic arm bandsaw |
---|---|
Power | 550W |
Blade Length | 2.362m |
Capacity | 300mm |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In