Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £406.20 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Heavy-duty one-piece steel tank. Extra deep tank is suitable for soaking and cleaning awkwardly shaped components. Fitted with fully sealed, magnetic drive pump unit. Lid of tank fitted with fusible link which automatically snaps lid shut in the event of a fire. Supplied with removable shelf and parts basket.
Model No | SM40D |
Maximum Working Capacity: | 136L |
Minimum Working Capacity: | 91L |
Motor Power: | 15W |
Nett Weight: | 43.4kg |
Overall Dimensions (W x D x H): | 900 x 560 x 1030mm |
Pump Output/hr: | 300-480L |
Supply: | 230V |
Tank Dimensions (W x D x H): | 900 x 560 x 400mm |
Type | Electric |
---|---|
Capacity | 136L |
Height | 1.03m |
Lifetime Warranty | No |
Power | 15W |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In