Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £92.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Bench mounting semi-portable belt and disc sander suitable for general woodworking applications. Powerful induction motor with smooth, bearing-mounted drive pulleys gives quiet operation. Sanding disc table tilts to 45° and is supplied with mitre gauge for accurate angle sanding. Sanding belt is positioned vertically.
Model No | SM750 |
Belt Size(s): | 762 x 25mm |
Belt Speed: | 845m/min |
Replacement Sanding Belts: | |
SM750B60G: | 60Grit |
SM750B80G: | 80Grit |
SM750B120G: | 120Grit |
Replacement Sanding Discs: | |
SSD01: | 80Grit |
Disc Size: | 125mm |
Disc Speed: | 2850rpm |
Dust Extraction Diameter: | Ø45mm (x2) |
Motor Power: | 250W |
Nett Weight: | 7kg |
Supply: | 230V |
Table Size: | 128 x 185mm |
Table Tilt: | 0-45° |
Type | Belt sander |
---|---|
Belt Size | 762 x 25mm |
Disc Diameter | 125mm |
Lifetime Warranty | No |
Power | 250W |
Voltage | 230V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In