Sealey SMC01 Compact Auto Maintenance Battery Charger - 3-Cycle 12V

Order Code:

89-6122

Brand: Sealey MPN: SMC01 EAN-13: 5024209949644

Discontinued


This 12V battery charger from Sealey is a fully automatic 3-cycle switch mode charger and maintainer designed for charging a variety of batteries. It is suitable for SLA, WET, AGM/GEL and VRLA batteries.

Supplied with multi-fit charger cables featuring crocodile clips, vehicle accessory socket plug and hard-wired terminals incorporating a water tight plug and socket for permanent installation making it great for motorcycles and cars.


  • LED display indicates charging or maintenance
  • Recovers slightly sulphated batteries and may rescue drained batteries
  • Input 230V
  • Output 12V
  • Input current: 0.32A
  • Efficiency: >80%
  • Charging current: 2A
  • Dimensions: 198 x 82 x 40.5mm
  • Housing protection: IP44
  • Weight: 0.44kg
  • Manufacturer's part SMC01
Type Battery charger
Current 0.32A
Voltage 12V

Reviews


Be the first to submit a review

Trustpilot