Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.57 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Sharpening disc for Model No. SMS2001M Drill Bit Sharpener.
Model No | SMS2001M.10 |
Application(s): | SMS2001M |
Nett Weight: | 0.05Kg |
Type | Sharpening disc |
---|---|
For Use With | SMS2001M |
Lifetime Warranty | No |
Material | N/A |
Size | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In