Site: Industry
Currency: GBP    
Sealey SMS2008 Drill Bit Sharpener - Bench Mounting 80W

Sealey SMS2008 Drill Bit Sharpener - Bench Mounting 80W

Sealey
Standard range
Order Code:

89-9603

Brand: Sealey MPN: SMS2008 EAN-13: 5051747893429
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.72
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 2 days

Fast, simple and effective way to sharpen your drill bits. Gives a perfect angle/sharpened head to make drilling with your bit easier. Suitable for use with HSS Titanium, Cobalt and Carbon Steel bits in range Ø3-13mm.

Model NoSMS2008
Nett Weight:2.73Kg
Motor Power:80W
Supply:230V
No Load Speed:4200rpm
Drill Bit Range:Ø3-13mm
Replacement Grinding Wheel:SMS2008.10

Type Drill bit sharpener
Diameter N/A
Length N/A
Lifetime Warranty No

Order Code: 84-9687

MPN: SMS2008.10

Sealey
Standard range
Price per unit Ex VAT
1+
£10.47
50 in Stock, despatched in 2 days

Order Code: 94-0891

MPN: 9202

Worksafe
Standard range
Price per unit Ex VAT
1+
£6.40
£5.72
100 in Stock, despatched in 2 days

Order Code: 94-3165

MPN: MG796L

Sealey
Standard range
Price per unit Ex VAT
1+
£8.96
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C