Sealey SMS2107GW125D Dry Stone Wheel Ø125mm for SMS2107

Standard range
Order Code:

89-9348

Brand: Sealey MPN: SMS2107GW125D EAN-13: 5051747990623
Qty Unit Price (Ex VAT)
1+ £13.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/02/2025

Ø125mm Dry stone wheel for use with Model No. SMS2107 Bench Grinder.

Model NoSMS2107GW125D
Bore:Ø12.7mm
Grinding Speed:2850rpm
Nett Weight:0.81Kg
Size:Ø125 x 50mm

Type Dry stone
Bore 12.7mm
Lifetime Warranty No
Size 125 x 50mm
Speed 2850rpm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot