Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.86 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Steel nut manufactured to DIN 934. Supplied in resealable bag.
Model No | SN16 |
Nett Weight: | 0.74Kg |
Pack Qty: | 25 |
Pitch: | 2mm |
Size: | M16 |
Type | Full |
---|---|
Material | Steel |
Lifetime Warranty | No |
Quantity | 25 |
Size | M16 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In