Sealey Soldering Iron 40W/230V

Sealey Brand: Sealey
<p>Class 1 electrically insulated soldering irons with cool grip handle which stays comfortable during prolonged use. Fitted with replaceable soldering tip. Includes 1.5mtr of cable with BS approved 230Volt/13Amp plug.</p>
  • 40W/230V.
  • Class 1 electrically insulated soldering iron with cool grip handle which stays comfortable during prolonged use.
  • Fitted with replaceable soldering tip.
  • Includes 1.5mtr of cable with BS approved 230Volt/13Amp plug.
  • Model No. SD40
Description Image Product Buy Qty Pricing (Ex VAT) Type Cable length Tip Type Voltage Wattage Lifetime Warranty Working Temperature
Sealey SD40 Soldering Iron 40W/230V
Sealey SD40 Soldering Iron 40W/230V
Standard range
Order code: 89-2654
MPN: SD40

100 in Stock, despatched in 2 days
1+ £12.20
Soldering iron 1.5m Straight 230V 40W No N/A
Sealey SD40/CT Tip Curved for Sd40
Sealey SD40/CT Tip Curved for Sd40
Standard range
Order code: 89-2655
MPN: SD40/CT

100 in Stock, despatched in 2 days
1+ £0.690
Soldering tip N/A Curved N/A N/A No N/A
Sealey SD40/ST Tip Straight for Sd40
Sealey SD40/ST Tip Straight for Sd40
Standard range
Order code: 89-2656
MPN: SD40/ST

50 in Stock, despatched in 2 days
1+ £2.20
Soldering tip N/A Straight N/A N/A No N/A


Trustpilot