Sealey SP1214D Walldrive® Socket 14mm Deep 1/2"sq Drive Fully Polished

Standard range
Order Code:

89-6300

Brand: Sealey MPN: SP1214D EAN-13: 5051747360167
  • Quickly find another product in this range by Size:

Qty Was Unit Price (Ex VAT)
1+ £4.16   £4.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated with a fully polished mirror finish. WallDrive® socket configuration. Knurled ring for extra grip with oily fingers.

Model NoSP1214D
Depth:Deep
Drive:1/2"Sq
Material:Chrome Vanadium
Nett Weight:0.11Kg
Size:14mm

Type Deep Walldrive®
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Size 14mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot