Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Size:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £4.16 | £4.05 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated with a fully polished mirror finish. WallDrive® socket configuration. Knurled ring for extra grip with oily fingers.
Model No | SP1215D |
Depth: | Deep |
Drive: | 1/2"Sq |
Material: | Chrome Vanadium |
Nett Weight: | 0.11Kg |
Size: | 15mm |
Type | Deep Walldrive® |
---|---|
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
Size | 15mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In