Sealey SP1224D Walldrive® Socket 24mm Deep 1/2"sq Drive Fully Polished

Standard range
Order Code:

89-6308

Brand: Sealey MPN: SP1224D EAN-13: 5051747360341
  • Quickly find another product in this range by Size:

Qty Was Unit Price (Ex VAT)
1+ £5.35   £5.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated with a fully polished mirror finish. WallDrive® socket configuration. Knurled ring for extra grip with oily fingers.

Model NoSP1224D
Depth:Deep
Drive:1/2"Sq
Material:Chrome Vanadium
Nett Weight:0.21Kg
Size:24mm

Type Deep Walldrive®
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Size 24mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot