Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.
Model No | SS1020 |
Nett Weight: | 0.55Kg |
Pack Qty: | 25 |
Pitch: | 1.5mm |
Size: | M10 x 20mm |
Type | Setscrew |
---|---|
Length | 20mm |
Quantity | 25 |
Size | M10 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In