Sealey SS1030 HT Setscrew M10 x 30mm 8.8 Zinc DIN 933 Pack of 25

Standard range
Order Code:

84-1731

Brand: Sealey MPN: SS1030 EAN-13: 5054511058819
Qty Unit Price (Ex VAT)
1+ £5.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.

Model NoSS1030
Nett Weight:0.66Kg
Pack Qty:25
Pitch:1.5mm
Size:M10 x 30mm

Type Setscrew
Length 30mm
Quantity 25
Size M10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot