Sealey SS1035 HT Setscrew M10 x 35mm 8.8 Zinc DIN 933 Pack of 25

Standard range
Order Code:

84-1732

Brand: Sealey MPN: SS1035 EAN-13: 5054511058826
Qty Unit Price (Ex VAT)
1+ £5.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.

Model NoSS1035
Nett Weight:0.73Kg
Pack Qty:25
Pitch:1.5mm
Size:M10 x 35mm

Type Setscrew
Length 35mm
Quantity 25
Size M10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot