Sealey SS1040 HT Setscrew M10 x 40mm 8.8 Zinc DIN 933 Pack of 25

Standard range
Order Code:

84-1733

Brand: Sealey MPN: SS1040 EAN-13: 5054511058833
Qty Unit Price (Ex VAT)
1+ £6.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.

Model NoSS1040
Nett Weight:0.78Kg
Pack Qty:25
Pitch:1.5mm
Size:M10 x 40mm

Type Setscrew
Length 40mm
Quantity 25
Size M10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot