Sealey SS1060 HT Setscrew M10 x 60mm 8.8 Zinc DIN 933 Pack of 25

Standard range
Order Code:

84-1735

Brand: Sealey MPN: SS1060 EAN-13: 5054511058857
Qty Unit Price (Ex VAT)
1+ £7.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in Stock, despatched in 2 days

Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.

Model NoSS1060
Nett Weight:1.03Kg
Pack Qty:25
Pitch:1.5mm
Size:M10 x 60mm

Type Setscrew
Length 60mm
Quantity 25
Size M10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot