Sealey SS1080 HT Setscrew M10 x 80mm 8.8 Zinc DIN 933 Pack of 25

Standard range
Order Code:

84-1738

Brand: Sealey MPN: SS1080 EAN-13: 5054511059984
Qty Unit Price (Ex VAT)
1+ £8.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 03/02/2025

Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.

Model NoSS1080
Nett Weight:1.28Kg
Pack Qty:25
Pitch:1.5mm
Size:M10 x 80mm

Type Setscrew
Length 80mm
Quantity 25
Size M10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot