Sealey SS12100 HT Setscrew M12 x 100mm 8.8 Zinc DIN 933 Pack of 10

Standard range
Order Code:

84-1718

Brand: Sealey MPN: SS12100 EAN-13: 5054511059991
Qty Unit Price (Ex VAT)
1+ £6.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.

Model NoSS12100
Nett Weight:0.89Kg
Pack Qty:10
Pitch:1.75mm
Size:M12 x 100mm

Type Setscrew
Length 100mm
Quantity 10
Size M12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot