Sealey SS1250 HT Setscrew M12 x 50mm 8.8 Zinc DIN 933 Pack of 25

Standard range
Order Code:

84-1742

Brand: Sealey MPN: SS1250 EAN-13: 5054511060034
Qty Unit Price (Ex VAT)
1+ £10.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.

Model NoSS1250
Nett Weight:1.33Kg
Pack Qty:25
Pitch:1.75mm
Size:M12 x 50mm

Type Setscrew
Length 50mm
Quantity 25
Size M12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot