Sealey SS1440 HT Setscrew M14 x 40mm 8.8 Zinc DIN 933 Pack of 10

Standard range
Order Code:

84-1744

Brand: Sealey MPN: SS1440 EAN-13: 5054511060065
Qty Unit Price (Ex VAT)
1+ £5.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in Stock, despatched in 2 days

Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.

Model NoSS1440
Nett Weight:0.67Kg
Pack Qty:10
Pitch:2mm
Size:M14 x 40mm

Type Setscrew
Length 40mm
Quantity 10
Size M14

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot