Sealey SS1450 HT Setscrew M14 x 50mm 8.8 Zinc DIN 933 Pack of 10

Standard range
Order Code:

84-1745

Brand: Sealey MPN: SS1450 EAN-13: 5054511060072
Qty Unit Price (Ex VAT)
1+ £7.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.

Model NoSS1450
Nett Weight:0.77Kg
Pack Qty:10
Pitch:2mm
Size:M14 x 50mm

Type Setscrew
Length 50mm
Quantity 10
Size M14

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot