Sealey SS16100 HT Setscrew M16 x 100mm 8.8 Zinc DIN 933 Pack of 5

Standard range
Order Code:

84-1717

Brand: Sealey MPN: SS16100 EAN-13: 5054511060096
Qty Unit Price (Ex VAT)
1+ £7.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in Stock, despatched in 2 days

Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.

Model NoSS16100
Nett Weight:0.84Kg
Pack Qty:5
Pitch:2mm
Size:M16 x 100mm

Type Setscrew
Length 100mm
Quantity 5
Size M16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot