Sealey SS1675 HT Setscrew M16 x 75mm 8.8 Zinc DIN 933 Pack of 10

Standard range
Order Code:

84-1748

Brand: Sealey MPN: SS1675 EAN-13: 5054511060119
Qty Unit Price (Ex VAT)
1+ £10.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.

Model NoSS1675
Nett Weight:1.34Kg
Pack Qty:10
Pitch:2mm
Size:M16 x 75mm

Type Setscrew
Length 75mm
Quantity 10
Size M16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot