Sealey SS410 HT Setscrew M4 x 10mm 8.8 Zinc DIN 933 Pack of 50

Standard range
Order Code:

84-2068

Brand: Sealey MPN: SS410 EAN-13: 5051747371477
Qty Unit Price (Ex VAT)
1+ £1.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.

Model NoSS410
Nett Weight:0.08Kg
Pack Qty:50
Pitch:0.7mm
Size:M4 x 10mm

Type Setscrew
Length 10mm
Quantity 50
Size M4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot