Sealey SS425 HT Setscrew M4 x 25mm 8.8 Zinc DIN 933 Pack of 50

Standard range
Order Code:

84-2071

Brand: Sealey MPN: SS425 EAN-13: 5054511061819
Qty Unit Price (Ex VAT)
1+ £2.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 2 days

Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.

Model NoSS425
Nett Weight:0.14Kg
Pack Qty:50
Pitch:0.7mm
Size:M4 x 25mm

Type Setscrew
Length 25mm
Quantity 50
Size M4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot