Sealey SS550 HT Setscrew M5 x 50mm 8.8 Zinc DIN 933 Pack of 50

Standard range
Order Code:

84-1695

Brand: Sealey MPN: SS550 EAN-13: 5054511060959
Qty Unit Price (Ex VAT)
1+ £3.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.

Model NoSS550
Nett Weight:0.37Kg
Pack Qty:50
Pitch:0.8mm
Size:M5 x 50mm

Type Setscrew
Length 50mm
Quantity 50
Size M5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot