Sealey SS612 HT Setscrew M6 x 12mm 8.8 Zinc DIN 933 Pack of 50

Standard range
Order Code:

84-1696

Brand: Sealey MPN: SS612 EAN-13: 5054511060966
Qty Unit Price (Ex VAT)
1+ £2.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.

Model NoSS612
Nett Weight:0.23Kg
Pack Qty:50
Pitch:1mm
Size:M6 x 12mm

Type Setscrew
Length 12mm
Quantity 50
Size M6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot