Sealey SS675 HT Setscrew M6 x 75mm 8.8 Zinc DIN 933 Pack of 50

Standard range
Order Code:

84-1705

Brand: Sealey MPN: SS675 EAN-13: 5054511058918
Qty Unit Price (Ex VAT)
1+ £6.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

Zinc plated hexagon headed setscrews. Manufactured to DIN 933 with high tensile strength grade 8.8 steel.

Model NoSS675
Nett Weight:0.77Kg
Pack Qty:50
Pitch:1mm
Size:M6 x 75mm

Type Setscrew
Length 75mm
Quantity 50
Size M6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot